TEC Motors T3C Counter Clockwise AC Motor, 37 kW, IE3, 4-Pole, 400V, 480 V, 690 V, 828 V, Flange, Foot Mounting
- RS Stock No.:
- 282-1660
- Mfr. Part No.:
- 37.043TECCB35-IE3
- Brand:
- TEC Motors
Subtotal (1 unit)*
£1,536.38
(exc. VAT)
£1,843.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,536.38 |
*price indicative
- RS Stock No.:
- 282-1660
- Mfr. Part No.:
- 37.043TECCB35-IE3
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Product Type | AC Motor | |
| Power Rating | 37kW | |
| Efficiency Class | IE3 | |
| Supply Voltage | 400V, 480V, 690V, 828V | |
| Output Speed | 1470rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange, Foot | |
| Material | Cast Iron | |
| Standards/Approvals | IEC 60034, IEC 60072, IEC 60038 | |
| Rotation | Counter Clockwise | |
| Series | T3C | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Product Type AC Motor | ||
Power Rating 37kW | ||
Efficiency Class IE3 | ||
Supply Voltage 400V, 480V, 690V, 828V | ||
Output Speed 1470rpm | ||
Number of Poles 4 | ||
Mount Type Flange, Foot | ||
Material Cast Iron | ||
Standards/Approvals IEC 60034, IEC 60072, IEC 60038 | ||
Rotation Counter Clockwise | ||
Series T3C | ||
- COO (Country of Origin):
- CN
The TEC Motors motor features cast iron housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.
Standard IEC 60034
Efficiency standard IE3
Related links
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Foot Mounting
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Foot Mounting
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Foot Mounting
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Foot Mounting
