TEC Motors T3A Counter Clockwise AC Motor, 7.5 kW, IE3, 4-Pole, Foot Mounting

Subtotal (1 unit)*

£638.88

(exc. VAT)

£766.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£638.88

*price indicative

RS Stock No.:
282-1682
Mfr. Part No.:
7.543TECAB3-IE3
Brand:
TEC Motors
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Motors

Product Type

AC Motor

Power Rating

7.5kW

Efficiency Class

IE3

Output Speed

1460rpm

Number of Poles

4

Mount Type

Foot

Material

Aluminium

Standards/Approvals

IEC 60034, IEC 60072, IEC 60038

Rotation

Counter Clockwise

Current Rating

14.26A

Series

T3A

COO (Country of Origin):
CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.

Standard IEC 60034

Efficiency standard IE3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy