TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 2.2 kW, IE3, 4 Pole, B3 Foot Mounted Mounting

Subtotal (1 unit)*

£297.36

(exc. VAT)

£356.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£297.36

*price indicative

RS Stock No.:
282-1642
Mfr. Part No.:
2.243TECAB3-IE3
Brand:
TEC Motors
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Motors

Power Rating

2.2 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Number of Poles

4

Mounting Type

B3 Foot Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3A

COO (Country of Origin):
CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.

Standard IEC 60034
Efficiency standard IE3

Related links