TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 2.2 kW, IE3, 2 Pole, B34 Foot & Face Mounted Mounting

Subtotal (1 unit)*

£257.11

(exc. VAT)

£308.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£257.11

*price indicative

RS Stock No.:
282-1636
Mfr. Part No.:
2.223TECAB34-IE3
Brand:
TEC Motors
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Motors

Power Rating

2.2 kW

Efficiency Class

IE3

Frequency Rating

50Hz

Number of Poles

2

Mounting Type

B34 Foot & Face Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3A

COO (Country of Origin):
CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.

Standard IEC 60034
Efficiency standard IE3

Related links