TEC Motors T3A Counter Clockwise AC Motor, 750 W, IE3, 4-Pole, Face, Foot Mounting
- RS Stock No.:
- 282-1603
- Mfr. Part No.:
- 0.7543TECAB34-IE3
- Brand:
- TEC Motors
Subtotal (1 unit)*
£174.46
(exc. VAT)
£209.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.46 |
*price indicative
- RS Stock No.:
- 282-1603
- Mfr. Part No.:
- 0.7543TECAB34-IE3
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Power Rating | 750W | |
| Product Type | AC Motor | |
| Efficiency Class | IE3 | |
| Output Speed | 1440rpm | |
| Number of Poles | 4 | |
| Mount Type | Face, Foot | |
| Material | Aluminium | |
| Standards/Approvals | 2014/35/EU (LVD), 2011/65/EU (RoHS 2), 2014/30/EU (EMC), IEC 60038, IEC 60034, IEC 60072 | |
| Current Rating | 3.29A | |
| Rotation | Counter Clockwise | |
| Series | T3A | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Power Rating 750W | ||
Product Type AC Motor | ||
Efficiency Class IE3 | ||
Output Speed 1440rpm | ||
Number of Poles 4 | ||
Mount Type Face, Foot | ||
Material Aluminium | ||
Standards/Approvals 2014/35/EU (LVD), 2011/65/EU (RoHS 2), 2014/30/EU (EMC), IEC 60038, IEC 60034, IEC 60072 | ||
Current Rating 3.29A | ||
Rotation Counter Clockwise | ||
Series T3A | ||
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.
Standard IEC 60034
Efficiency standard IE3
Related links
- TEC Motors T3A Counter Clockwise AC Motor IE3 Face, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Foot Mounting
- TEC Motors T2A Clockwise AC Motor IE2 2-Pole Foot Mounting
- TEC Motors T2A Clockwise AC Motor IE2 2-Pole Foot Mounting
- TEC Motors T2A Clockwise AC Motor IE2 4-Pole Foot Mounting
