Bosch Abrasive Grains Sanding Pad Sanding, 125, 80 Grit

Subtotal (1 pack of 5 units)*

£6.98

(exc. VAT)

£8.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.98£1.396

*price indicative

RS Stock No.:
693-137
Mfr. Part No.:
2608900805
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Sanding Pad

Backing Material

Paper

Disc Diameter

125

Sub Type

Sanding

Abrasive Material

Abrasive Grains

Grit Size

80

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sanding disc is designed for highly effective fast sanding of flat surfaces, Ideal for removing old paint and preparing surfaces for finishing.

Exceptional abrasion with optimised grain structure for enhanced performance

Grain alignment ensures aggressive cutting for quicker results

Up to 2 times Faster than standard options

Compatible with hook and loop fastening for easy application

Available in various grits for tailored finishing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy