Bosch Abrasive Grains Sanding Pad Sanding, 125, 60 Grit

Subtotal (1 pack of 5 units)*

£8.39

(exc. VAT)

£10.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.39£1.678

*price indicative

RS Stock No.:
693-065
Mfr. Part No.:
2608901093
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Backing Material

Paper

Product Type

Sanding Pad

Sub Type

Sanding

Disc Diameter

125

Abrasive Material

Abrasive Grains

Grit Size

60

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sanding disc offers exceptional performance for fast sanding of various surfaces, ensuring a smooth finish. Its Advanced design enhances efficiency, making it Ideal for both professionals and DIY enthusiasts alike.

Exceptional abrasion designed for effective sanding

Optimised grain distribution for high-speed sanding

Compatible with hook and loop systems for easy use

Delivers up to 2x Faster performance than standard options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy