Bosch Abrasive Grains Sanding Pad Sanding, 125, 240 Grit

Subtotal (1 pack of 5 units)*

£8.39

(exc. VAT)

£10.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.39£1.678

*price indicative

RS Stock No.:
693-061
Mfr. Part No.:
2608901098
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Sanding Pad

Backing Material

Paper

Disc Diameter

125

Sub Type

Sanding

Abrasive Material

Abrasive Grains

Grit Size

240

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Sandpaper offers exceptional abrasion for fast sanding of paint and wood, ensuring smooth surface preparation and finishing efficiently.

Ensures aggressive cut due to optimised grain alignment during production

Grain distribution is specifically designed for high-speed sanding

Can achieve up to 2x Faster results compared to alternative sandpapers

Compatible with hook and loop attachment for easy application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy