Bosch Abrasive Grains Sanding Pad Sanding, 125, 40 Grit
- RS Stock No.:
- 693-136
- Mfr. Part No.:
- 2608900803
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£6.98
(exc. VAT)
£8.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.98 | £1.396 |
*price indicative
- RS Stock No.:
- 693-136
- Mfr. Part No.:
- 2608900803
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Sub Type | Sanding | |
| Disc Diameter | 125 | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 40 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Sub Type Sanding | ||
Disc Diameter 125 | ||
Abrasive Material Abrasive Grains | ||
Grit Size 40 | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sandpaper is designed for fast sanding applications on both paint and wood, ensuring a smooth finish with minimal effort.
Exceptional abrasion for efficient material removal
Optimised grain alignment provides aggressive cutting
High-speed sanding capabilities enhance productivity
Hook and loop backing allows for easy attachment and removal
Available in various grits to cater to different sanding needs
8-hole perforation design aids dust extraction and improves visibility
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
