Bosch Abrasive Grains Sanding Pad Sanding, 125, 80 Grit
- RS Stock No.:
- 674-026
- Mfr. Part No.:
- 2608901126
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
£41.91
(exc. VAT)
£50.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.91 | £0.838 |
*price indicative
- RS Stock No.:
- 674-026
- Mfr. Part No.:
- 2608901126
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Disc Diameter | 125 | |
| Backing Material | Paper | |
| Product Type | Sanding Pad | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 80 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Disc Diameter 125 | ||
Backing Material Paper | ||
Product Type Sanding Pad | ||
Abrasive Material Abrasive Grains | ||
Grit Size 80 | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert C470 Sandpaper is designed for fast sanding of paint and wood, ensuring efficient removal and surface preparation with minimal effort.
Exceptional abrasion Value for effective sanding
Optimised grain alignment for an aggressive cut
Up to 2x Faster sanding compared to Bosch C420
Convenient hook-and-loop attachment for easy use
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 microns Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 Grit
