Bosch ECO Universal, 230 mm 1 Per Pack
- RS Stock No.:
- 692-475
- Mfr. Part No.:
- 2608615039
- Brand:
- Bosch
Subtotal (1 unit)*
£21.96
(exc. VAT)
£26.35
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.96 |
*price indicative
- RS Stock No.:
- 692-475
- Mfr. Part No.:
- 2608615039
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 230mm | |
| Product Type | Blade | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Brick, Concrete, Roofing Tiles | |
| Series | ECO Universal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 230mm | ||
Product Type Blade | ||
Quantity Per Package 1Per Pack | ||
Material Cut Brick, Concrete, Roofing Tiles | ||
Series ECO Universal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch blade is a 230mm cutting disc designed for use on masonry materials in construction and renovation settings. It is intended to be fitted to abrasive cutting tools for slicing through brick, concrete and roofing tiles, supplied as a single unit per pack for straightforward replacement during site operations.
230mm diameter delivers consistent cutting depth per pass
Abrasive construction suited to masonry material removal
Single-pack format simplifies inventory and on-site replacement
Designed for use with common abrasive cutting tools for versatility
Related links
- Bosch ECO Universal, 230 mm 1 Per Pack
- Bosch ECO Universal, 115 mm 1 Per Pack
- Bosch ECO Universal, 300 mm 1 Per Pack
- Bosch ECO Universal, 350 mm 1 Per Pack
- Bosch ECO Universal, 125 mm 1 Per Pack
- Bosch Best for Universal Diamond, 230 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2609 Diamond, 230 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1 Per Pack
