Bosch ECO Universal, 230 mm 1 Per Pack

Subtotal (1 unit)*

£21.94

(exc. VAT)

£26.33

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.94

*price indicative

RS Stock No.:
692-474
Mfr. Part No.:
2608615031
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Blade

Disc Diameter

230mm

Quantity Per Package

1Per Pack

Series

ECO Universal

Material Cut

Brick, Concrete, Roofing Tiles

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Diamond cutting disc provides reliable cutting performance for construction materials. Ideal for use with large angle grinders, it ensures precision and durability across a variety of cutting tasks.

Sintered cutting segments enhance performance in diverse materials

Optimised for standard locking nut angle grinders with a 22.23 mm bore

Offers exceptional cutting efficiency in concrete, brick, and limestone

Designed for durability with a segment height of 7 mm

Available in multiple diameters to suit different cutting requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy