Bosch Pro Metal Aluminium Oxide, 230 mm 1 Per Pack

Subtotal (1 unit)*

£2.47

(exc. VAT)

£2.96

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.47

*price indicative

RS Stock No.:
692-326
Mfr. Part No.:
2608619770
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

230mm

Product Type

Blade

Abrasive Material

Aluminium Oxide

Quantity Per Package

1Per Pack

Material Cut

Metal

Series

Pro Metal

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch cutting disc is engineered for cutting stainless steel and metal, providing a reliable performance for professionals in metalworking. Its robust design ensures longevity and effectiveness in demanding tasks.

Designed specifically for cutting stainless steel and metal

Constructed with aluminium oxide grains for lasting performance

Incorporates a resin Matrix ensuring strength and heat resistance

Reinforced with a strong fibreglass net for added stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy