Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- RS Stock No.:
- 692-161
- Mfr. Part No.:
- 2608603159
- Brand:
- Bosch
Subtotal (1 unit)*
£1.20
(exc. VAT)
£1.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.20 |
*price indicative
- RS Stock No.:
- 692-161
- Mfr. Part No.:
- 2608603159
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 115mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Metal | |
| Series | Pro Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 115mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Material Cut Metal | ||
Series Pro Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc offers exceptional performance for cutting metal, specifically designed for long-lasting durability in metalworking tasks.
Robust aluminium oxide grains ensure longevity and efficiency
Resin Matrix enhances strength and heat resistance during use
Strong fibreglass net provides added reinforcement to the disc
Compatible with standard locking nut angle grinders for versatility
Related links
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Rapido Aluminium Oxide, 115 mm 1 Per Pack
- Bosch 2608 Aluminium Oxide, 115 mm x 1.6 mm Thick 1 Per Pack
