Bosch Cutting Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
- RS Stock No.:
- 692-764
- Mfr. Part No.:
- 2608602388
- Brand:
- Bosch
Subtotal (1 unit)*
£2.80
(exc. VAT)
£3.36
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.80 |
*price indicative
- RS Stock No.:
- 692-764
- Mfr. Part No.:
- 2608602388
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Blade | |
| Thickness | 2.5mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Metal | |
| Series | Cutting | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Blade | ||
Thickness 2.5mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 12413 | ||
Material Cut Metal | ||
Series Cutting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Bosch bonded disc is designed for cutting, grinding, and finishing stainless steel and metal in one efficient tool, catering specifically to metalworking tasks.
Robust aluminium oxide grains ensure long-lasting performance
Strong fibreglass net reinforces the disc for enhanced durability
Designed with a 22.23 mm bore for compatibility with standard locking nut angle grinders
Offers a highly efficient solution for metalworkers requiring multi-purpose functionality
Related links
- Bosch Cutting Aluminium Oxide, 125 mm x 2.5 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 25 Per Pack
- Bosch X-LOCK Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide P120 Grit 25 Per Pack
- 3M Silver Aluminium Oxide Fine Grade, 36+ Grit 25 Per Pack
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 80 Grit 50 Per Pack
- Bosch Rapido Aluminium Oxide, 115 mm 1 Per Pack
