Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- RS Stock No.:
- 692-332
- Mfr. Part No.:
- 2608619767
- Brand:
- Bosch
Subtotal (1 unit)*
£0.99
(exc. VAT)
£1.19
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.99 |
*price indicative
- RS Stock No.:
- 692-332
- Mfr. Part No.:
- 2608619767
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 115mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Metal | |
| Series | Pro Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 115mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Material Cut Metal | ||
Series Pro Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc designed to deliver exceptional durability for a variety of cutting tasks, particularly suited for metal applications. Its Advanced technology ensures long-lasting performance in demanding environments.
Lasts up to 100x longer than standard cutting discs
Utilises Bosch Diamond Technology for exceptional durability
Designed for small angle grinders, enhancing versatility
Ideal for cutting through metal materials with precision
Related links
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch X Lock Aluminium Oxide Fine Grade, 80 Grit 50 Per Pack
- Bosch Rapido Aluminium Oxide, 115 mm 1 Per Pack
