Bosch Rapido Aluminium Oxide, 115 mm 1 Per Pack
- RS Stock No.:
- 693-265
- Mfr. Part No.:
- 2608600545
- Brand:
- Bosch
Subtotal (1 unit)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.91 |
*price indicative
- RS Stock No.:
- 693-265
- Mfr. Part No.:
- 2608600545
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Blade | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Metal, Steel | |
| Series | Rapido | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Blade | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 12413 | ||
Material Cut Metal, Steel | ||
Series Rapido | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch cutting disc is a robust metal bonded accessory designed for efficient cutting of stainless steel and metal. Promising long-lasting performance, it delivers precise results with minimal hassle.
Lasts up to 1.5 times longer than standard metal discs
Crafted with premium aluminium oxide grains for durability
Features a resin Matrix for enhanced strength and heat resistance
Reinforced with high-quality fibreglass for improved safety
Iron-free construction prevents rust on metal workpieces
Related links
- Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- Bosch 2608 Aluminium Oxide, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 115 mm x 1 mm Thick 1 Per Pack
- Bosch Cutting Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
- Bosch X-LOCK Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
- Bosch X571 Aluminium Oxide Abrasive Disc 40 Grit 1 Per Pack
- Norton Aluminium Oxide Coarse Grade 1 Per Pack
