Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
- RS Stock No.:
- 693-266
- Mfr. Part No.:
- 2608600549
- Brand:
- Bosch
Subtotal (1 unit)*
£1.98
(exc. VAT)
£2.38
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.98 |
*price indicative
- RS Stock No.:
- 693-266
- Mfr. Part No.:
- 2608600549
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Blade | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Metal, Steel | |
| Series | Rapido | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Blade | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 12413 | ||
Material Cut Metal, Steel | ||
Series Rapido | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch cutting disc offers robust performance for precision cutting of stainless steel and metal, designed for small angle grinders. Its construction ensures long-lasting durability and effective operation, making it an essential tool for metalworking professionals.
Long life cutting disc that lasts up to 1.5 times longer than standard options
Premium aluminium oxide grains provide fast and effective cuts
Resin Matrix enhances strength and heat resistance for stable performance
Reinforced with high-quality fibreglass for added safety during use
Related links
- Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Rapido Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide, 125 mm x 6 mm Thick 10 Per Pack
- Bosch Cutting Aluminium Oxide, 125 mm x 2.5 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
