Bosch 2609 Diamond, 230 mm 1 Per Pack
- RS Stock No.:
- 674-089
- Mfr. Part No.:
- 2609256403
- Brand:
- Bosch
Subtotal (1 unit)*
£47.90
(exc. VAT)
£57.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.90 |
*price indicative
- RS Stock No.:
- 674-089
- Mfr. Part No.:
- 2609256403
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 230mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | 2609 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 230mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series 2609 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Bosch cutting disc is a Diamond abrasive wheel engineered for material removal in construction and industrial cutting tasks. It fits machines with a 22.23 mm arbor and is supplied as a single unit per pack, making it suitable for operations where a lone spare blade is required.
Diamond abrasive composition for high material removal rates
230 mm diameter for deep cut profiles
22.23 mm bore for compatible arbor mounting
Single-pack supply reduces overstock and waste
Suitable for heavy-duty rotational speeds and steady feed
Related links
- Bosch 2609 Diamond, 115 mm 1 Per Pack
- Bosch 2608602200 Diamond 1 Grit 1 Per Pack
- Bosch EXPERT Diamond, 230 mm x 10 mm Thick 1 Per Pack
- Bosch Universal Turbo Diamond, 230 mm x 2.5 mm Thick 1 Per Pack
- Bosch Best for Universal Diamond, 230 mm x 2.4 mm Thick 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- SAM KDD Diamond, 230 mm x 2.4 mm Thick 25 Per Pack
