Bosch 2609 Diamond, 115 mm 1 Per Pack
- RS Stock No.:
- 692-820
- Mfr. Part No.:
- 2609256400
- Brand:
- Bosch
Subtotal (1 unit)*
£14.25
(exc. VAT)
£17.10
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.25 |
*price indicative
- RS Stock No.:
- 692-820
- Mfr. Part No.:
- 2609256400
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | 2609 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series 2609 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc is a Diamond abrasive wheel designed for installation on angle grinders to perform precision cutting tasks in trade and construction environments. It is supplied as a single unit per pack and intended for use where a high-abrasion cutting edge is required for hard materials.
Diamond abrasive delivers consistent cutting action and longevity
Fits common angle grinder spindles with 22.23mm bore for secure mounting
115mm diameter provides accessible cutting depth for shallow cuts
Supplied as a single pack for controlled stock management
Related links
- Bosch 2609 Diamond, 230 mm 1 Per Pack
- Bosch 2607 Diamond, 115 mm 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 1.4 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 2.4 mm Thick 1 Per Pack
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack
