Bosch ECO Universal, 350 mm 1 Per Pack
- RS Stock No.:
- 673-244
- Mfr. Part No.:
- 2608615034
- Brand:
- Bosch
Subtotal (1 unit)*
£60.43
(exc. VAT)
£72.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.43 |
*price indicative
- RS Stock No.:
- 673-244
- Mfr. Part No.:
- 2608615034
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 350mm | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Brick, Concrete, Roofing Tiles | |
| Series | ECO Universal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 350mm | ||
Quantity Per Package 1Per Pack | ||
Material Cut Brick, Concrete, Roofing Tiles | ||
Series ECO Universal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond Cutting Disc designed to deliver reliable cuts in various general construction materials. Its robust construction ensures excellent performance in concrete, brick, and roofing Tile applications.
Sintered cutting segments provide outstanding performance across diverse materials
A bore diameter of 20.00 mm enhances compatibility with metal cut-off saws
Segment height of 8 mm ensures durability and long service life
Optimal cutting width of 3.2 mm promotes efficient cutting in a single pass
Related links
- Bosch ECO Universal, 230 mm 1 Per Pack
- Bosch ECO Universal, 115 mm 1 Per Pack
- Bosch ECO Universal, 300 mm 1 Per Pack
- Bosch ECO Universal, 125 mm 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.1 mm Thick 1 Per Pack
