Bosch ECO Universal, 115 mm 1 Per Pack
- RS Stock No.:
- 692-470
- Mfr. Part No.:
- 2608615027
- Brand:
- Bosch
Subtotal (1 unit)*
£9.13
(exc. VAT)
£10.96
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.13 |
*price indicative
- RS Stock No.:
- 692-470
- Mfr. Part No.:
- 2608615027
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 115mm | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Brick, Concrete, Roofing Tiles | |
| Series | ECO Universal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 115mm | ||
Quantity Per Package 1Per Pack | ||
Material Cut Brick, Concrete, Roofing Tiles | ||
Series ECO Universal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc designed for reliable cuts in general construction materials, ensuring efficiency with its sintered cutting segments. Suitable for standard locking nut angle grinders, it enhances productivity on construction sites.
Sintered cutting segments ensure good performance across various materials
Compatible with standard locking nut angle grinders for ease of use
Designed for concrete, brick, limestone, and roofing tiles
Features a 22.23 mm bore diameter for versatility
Related links
- Bosch ECO Universal, 115 mm 1 Per Pack
- Bosch ECO Universal, 230 mm 1 Per Pack
- Bosch ECO Universal, 300 mm 1 Per Pack
- Bosch ECO Universal, 350 mm 1 Per Pack
- Bosch ECO Universal, 125 mm 1 Per Pack
- Bosch N377 Resin, 115 mm 1 Per Pack
- Bosch 2609 Diamond, 115 mm 1 Per Pack
- Bosch Expert Ceramic, 115 mm 1 Per Pack
