Bosch ECO Universal, 115 mm 1 Per Pack
- RS Stock No.:
- 692-472
- Mfr. Part No.:
- 2608615036
- Brand:
- Bosch
Subtotal (1 unit)*
£9.35
(exc. VAT)
£11.22
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.35 |
*price indicative
- RS Stock No.:
- 692-472
- Mfr. Part No.:
- 2608615036
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Blade | |
| Quantity Per Package | 1Per Pack | |
| Series | ECO Universal | |
| Material Cut | Brick, Concrete, Roofing Tiles | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Blade | ||
Quantity Per Package 1Per Pack | ||
Series ECO Universal | ||
Material Cut Brick, Concrete, Roofing Tiles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc designed for reliable cuts in general construction materials, making it an Ideal choice for various cutting tasks in professional settings.
Sintered cutting rim ensures effective performance across a variety of materials
Compatible with standard locking nut angle grinders, featuring a 22.23 mm bore
Optimal for cutting through concrete, brick, limestone, and roofing Tile
Available in a Compact size of 115 mm diameter for precision cutting
Related links
- Bosch ECO Universal, 115 mm 1 Per Pack
- Bosch ECO Universal, 230 mm 1 Per Pack
- Bosch ECO Universal, 350 mm 1 Per Pack
- Bosch ECO Universal, 125 mm 1 Per Pack
- Bosch ECO Universal, 300 mm 1 Per Pack
- Bosch N377 Resin, 115 mm 1 Per Pack
- Bosch 2609 Diamond, 115 mm 1 Per Pack
- Bosch Expert Ceramic, 115 mm 1 Per Pack
