BASF 2.85 mm Natural ASA 3D Printer Filament, 750 g
- RS Stock No.:
- 249-1044
- Mfr. Part No.:
- 1303160001
- Brand:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£60.51
(exc. VAT)
£72.61
(inc. VAT)
- RS Stock No.:
- 249-1044
- Mfr. Part No.:
- 1303160001
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | ASA | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | ASA | |
| Printing Maximum Temperature | 280°C | |
| Printing Minimum Temperature | 260°C | |
| Standards/Approvals | ISO 180, ISO 179-2, ISO 1133, ISO 1183-1, ISO 75-2, ISO 527, ISO 178, ISO 11357-2 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Product Type 3D Printer Filament | ||
Material Type ASA | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material ASA | ||
Printing Maximum Temperature 280°C | ||
Printing Minimum Temperature 260°C | ||
Standards/Approvals ISO 180, ISO 179-2, ISO 1133, ISO 1183-1, ISO 75-2, ISO 527, ISO 178, ISO 11357-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse acetonitrile styrene acrylate based filament having natural colour. The UV resistance, toughness, and rigidity make it an ideal material to 3D-print outdoor fixtures and appliances without losing its properties or colour.
Storage temperature 15 - 25°C
Printing speed is 30 – 60 mm/s
Related links
- BASF 1.75 mm Natural ASA 3D Printer Filament, 750 g
- BASF 2.85 mm Black ASA 3D Printer Filament, 750 g
- BEDROCK 3D 2.85 mm Natural ASA 3D Printing Material, 750 g
- BASF 2.85 mm Natural HIPS 3D Printer Filament, 750 g
- BASF 2.85 mm Natural PET 3D Printer Filament, 750 g
- BASF 2.85 mm Natural PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Natural Polypropylene 3D Printer Filament, 750 g
- BASF 2.85 mm Natural Ultrafuse Polyamide 3D Printer Filament, 750 g

