BASF 2.85 mm Natural Ultrafuse Polyamide 3D Printer Filament, 750 g
- RS Stock No.:
- 249-0992
- Mfr. Part No.:
- 1303070002
- Brand:
- BASF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 249-0992
- Mfr. Part No.:
- 1303070002
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | Polyamide | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Ultrafuse Polyamide | |
| Printing Minimum Temperature | 220°C | |
| Printing Maximum Temperature | 250°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Product Type 3D Printer Filament | ||
Material Type Polyamide | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Ultrafuse Polyamide | ||
Printing Minimum Temperature 220°C | ||
Printing Maximum Temperature 250°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
BASF Forward AM Ultrafuse PA - 2.85mm - Natural - 750g
natural
The BASF Forward AM ultrafuse high impact polyamide based filament for fused filament fabrication having natural colour and 2.85mm diameter. It has storage temperature of 15 - 25°C.
High strength
High module
Good thermal distortion stability
Related links
- BASF 2.85 mm Natural ASA 3D Printer Filament, 750 g
- BASF 2.85 mm Natural HIPS 3D Printer Filament, 750 g
- BASF 2.85 mm Natural PET 3D Printer Filament, 750 g
- BASF 2.85 mm Natural PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Natural Polypropylene 3D Printer Filament, 750 g
- BASF 2.85 mm Green PET 3D Printer Filament, 750 g
- BASF 2.85 mm White ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Yellow ABS 3D Printer Filament, 750 g
