BASF 2.85 mm White ABS 3D Printer Filament, 750 g
- RS Stock No.:
- 249-0940
- Mfr. Part No.:
- 1303020009
- Brand:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.41
(exc. VAT)
£47.29
(inc. VAT)
- RS Stock No.:
- 249-0940
- Mfr. Part No.:
- 1303020009
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | ABS | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | ABS | |
| Printing Minimum Temperature | 240°C | |
| Printing Maximum Temperature | 260°C | |
| Standards/Approvals | ISO 1133, ISO 1183-1, ISO 75-2, ISO 179-2, ISO 11357-2, ISO 178, ISO 527, ISO 180 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Product Type 3D Printer Filament | ||
Material Type ABS | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material ABS | ||
Printing Minimum Temperature 240°C | ||
Printing Maximum Temperature 260°C | ||
Standards/Approvals ISO 1133, ISO 1183-1, ISO 75-2, ISO 179-2, ISO 11357-2, ISO 178, ISO 527, ISO 180 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse acrylonitrile butadiene styrene based filament having natural white colour. It is strong, flexible and has a high heat resistance. The ABS is a preferred plastic for engineers and professional applications.
Storage temperature 15 - 25°C
Printing speed is 40 - 80 mm/s
Related links
- BASF 2.85 mm White ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Blue ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Yellow ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Black ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Grey ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White ABS 3D Printer Filament, 750 g
- BASF 2.85 mm White PET 3D Printer Filament, 750 g
- BASF 2.85 mm White PLA 3D Printer Filament, 750 g

