BASF 2.85 mm White PLA 3D Printer Filament, 750 g

Subtotal (1 unit)*

£26.78

(exc. VAT)

£32.14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 26 unit(s), ready to ship
Units
Per unit
1 +£26.78

*price indicative

RS Stock No.:
249-0924
Mfr. Part No.:
1303010048
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

FDM

Machine Specific

No

Colour

White

For Use With

3D Printer

Weight

750g

Diameter

2.85mm

Printing Material

PLA

Printing Minimum Temperature

210°C

Printing Maximum Temperature

230°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse polylactic acid based filament having white colour. The PLA has a high maximum printing speed and sharp printed corners when properly cooled.

Storage temperature 15 - 25°C

Bed material is glass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy