BASF 2.85 mm Red PLA 3D Printer Filament, 750 g
- RS Stock No.:
- 249-0927
- Mfr. Part No.:
- 1303010051
- Brand:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.33
(exc. VAT)
£40.00
(inc. VAT)
- RS Stock No.:
- 249-0927
- Mfr. Part No.:
- 1303010051
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Filament Fabrication | |
| Machine Specific | No | |
| Colour | Red | |
| For Use With | 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 210°C | |
| Standards/Approvals | ISO 527, ISO 180, ISO 179-2, ISO 75-2, ISO 178, ISO 11357-2, ISO 1183-1, ISO 1133, ISO 11357-3 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Filament Fabrication | ||
Machine Specific No | ||
Colour Red | ||
For Use With 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 210°C | ||
Standards/Approvals ISO 527, ISO 180, ISO 179-2, ISO 75-2, ISO 178, ISO 11357-2, ISO 1183-1, ISO 1133, ISO 11357-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse polylactic acid based filament having red colour. The PLA has a high maximum printing speed and sharp printed corners when properly cooled.
Storage temperature 15 - 25°C
Bed material is glass
Related links
- BASF 2.85 mm White PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Black PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Silver PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Natural PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Blue PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Pink PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Yellow PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Pearl White PLA 3D Printer Filament, 750 g

