BASF 2.85 mm White PLA 3D Printer Filament, 750 g

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£52.50

(exc. VAT)

£63.00

(inc. VAT)

RS Stock No.:
249-1041
Mfr. Part No.:
1303140016
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

FDM

Machine Specific

No

Colour

White

For Use With

3D Printer

Weight

750g

Diameter

2.85mm

Printing Material

PLA

Printing Minimum Temperature

200°C

Printing Maximum Temperature

220°C

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse PRO1 filament having natural white colour. The PRO1 reduces the printing time with 30%-80% and it has high mechanical strength.

Highly versatile

Truly consistent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy