BEDROCK 3D 2.85 mm Grey PLA PRO1 3D Printing Material, 750 g

Image representative of range

Subtotal (1 unit)*

£50.00

(exc. VAT)

£60.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.00

*price indicative

RS Stock No.:
884-371
Mfr. Part No.:
5203010071
Brand:
BEDROCK 3D
Find similar products by selecting one or more attributes.
Select all

Brand

BEDROCK 3D

Product Type

3D Printing Material

Material Type

Polylactic Acid

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

Yes

Colour

Grey

For Use With

Bambu Lab X1C FFF Printer

Weight

750g

Diameter

2.85mm

Printing Material

PLA PRO1

Printing Minimum Temperature

200°C

Printing Maximum Temperature

220°C

Standards/Approvals

ISO 75-2

COO (Country of Origin):
NL
The Bedrock biobased filament is designed for strength and high-speed printing. It's Ideal for professionals requiring durability and a premium surface finish, making it suitable for large projects.

Exceptional toughness allows for high-speed printing without compromising mechanical properties

Wide nozzle temperature range of 200 to 220 °C offers flexibility in processing

Excellent bed adhesion achieved at temperatures of 50 to 70 °C

Minimal drying needed as it remains in printable condition under proper storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy