BEDROCK 3D 1.75 mm Grey PLA PRO1 3D Printing Material, 750 g
- RS Stock No.:
- 884-372
- Mfr. Part No.:
- 5203010067
- Brand:
- BEDROCK 3D
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 884-372
- Mfr. Part No.:
- 5203010067
- Brand:
- BEDROCK 3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Product Type | 3D Printing Material | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Grey | |
| For Use With | Bambu Lab X1C FFF Printer | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PLA PRO1 | |
| Printing Minimum Temperature | 200°C | |
| Printing Maximum Temperature | 220°C | |
| Standards/Approvals | ISO 75-2 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Product Type 3D Printing Material | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Grey | ||
For Use With Bambu Lab X1C FFF Printer | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PLA PRO1 | ||
Printing Minimum Temperature 200°C | ||
Printing Maximum Temperature 220°C | ||
Standards/Approvals ISO 75-2 | ||
- COO (Country of Origin):
- NL
The Bedrock biobased filament is designed for strength and high-speed printing. It's Ideal for professionals requiring durability and a premium surface finish, making it suitable for large projects.
Exceptional toughness allows for high-speed printing without compromising mechanical properties
Wide nozzle temperature range of 200 to 220 °C offers flexibility in processing
Excellent bed adhesion achieved at temperatures of 50 to 70 °C
Minimal drying needed as it remains in printable condition under proper storage
Related links
- BEDROCK 3D 1.75 mm Black PLA PRO1 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural PLA PRO1 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Grey PLA PRO1 3D Printing Material, 2.5 kg
- BEDROCK 3D 2.85 mm Grey PLA PRO1 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural PLA PRO1 3D Printing Material, 2.5 kg
- BEDROCK 3D 1.75 mm Grey PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Black PLA PRO1 3D Printing Material, 2.5 kg
- BEDROCK 3D 2.85 mm Black PLA PRO1 3D Printing Material, 750 g
