BASF 2.85 mm Blue ABS 3D Printer Filament, 750 g

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£39.41

(exc. VAT)

£47.29

(inc. VAT)

RS Stock No.:
249-0942
Mfr. Part No.:
1303020011
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Product Type

3D Printer Filament

Material Type

ABS

Printing Technology

Fused Deposition Modeling (FDM)

Machine Specific

No

Colour

Blue

For Use With

Any 3D Printer

Weight

750g

Diameter

2.85mm

Printing Material

ABS

Printing Minimum Temperature

240°C

Printing Maximum Temperature

260°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse acrylonitrile butadiene styrene based filament having blue colour. It is strong, flexible and has a high heat resistance. The ABS is a preferred plastic for engineers and professional applications.

Storage temperature 15 - 25°C

Printing speed is 40 - 80 mm/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy