BASF 2.85 mm Natural HIPS 3D Printer Filament, 750 g
- RS Stock No.:
- 249-0993
- Mfr. Part No.:
- 1303100002
- Brand:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-0993
- Mfr. Part No.:
- 1303100002
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | HIPS | |
| Printing Technology | Fused Filament Fabrication | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | HIPS | |
| Printing Maximum Temperature | 260°C | |
| Standards/Approvals | ISO 1133, ISO 180, ISO 527, ISO 11357-2, ISO 178, ISO 1183-1, ISO 75-2, ISO 179-2 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Product Type 3D Printer Filament | ||
Material Type HIPS | ||
Printing Technology Fused Filament Fabrication | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material HIPS | ||
Printing Maximum Temperature 260°C | ||
Standards/Approvals ISO 1133, ISO 180, ISO 527, ISO 11357-2, ISO 178, ISO 1183-1, ISO 75-2, ISO 179-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse high impact Polystyrene based filament having natural colour and 2.85 diameter. It has good impact resistance, good dimensional stability, and easy post processing.
Storage temperature is 15 - 25°C
Printing speed is 40 – 80 mm/s
Related links
- BASF 1.75 mm Natural HIPS 3D Printer Filament, 750 g
- RS PRO 1.75 mm Natural HIPS 3D Printer Filament, 500 g
- BASF 2.85 mm Natural ASA 3D Printer Filament, 750 g
- BASF 2.85 mm Natural PET 3D Printer Filament, 750 g
- BASF 2.85 mm Natural PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Natural Polypropylene 3D Printer Filament, 750 g
- BASF 2.85 mm Natural Ultrafuse Polyamide 3D Printer Filament, 750 g
- BASF 2.85 mm Green PET 3D Printer Filament, 750 g
