BASF 2.85 mm Natural Polypropylene 3D Printer Filament, 750 g
- RS Stock No.:
- 249-1000
- Mfr. Part No.:
- 1303110003
- Brand:
- BASF
Subtotal (1 unit)*
£50.53
(exc. VAT)
£60.64
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £50.53 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£73.33
(exc. VAT)
£88.00
(inc. VAT)
- RS Stock No.:
- 249-1000
- Mfr. Part No.:
- 1303110003
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Polypropylene | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Polypropylene | |
| Printing Maximum Temperature | 280°C | |
| Printing Minimum Temperature | 260°C | |
| Standards/Approvals | 10/20111 FDA2 2011/653 EN 71-34 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Polypropylene | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Polypropylene | ||
Printing Maximum Temperature 280°C | ||
Printing Minimum Temperature 260°C | ||
Standards/Approvals 10/20111 FDA2 2011/653 EN 71-34 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse 2.85mm PP filament having advanced mechanical properties, dimensional stability and chemical resistance. It has very good processability. It works in any FFF printer with hardened nozzle.
High dimensional stability
Easy to process
Low moisture absorption
Related links
- BASF 1.75 mm Natural Polypropylene 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Natural Polypropylene 3D Printer Filament, 500 g
- Verbatim 2.85 mm Natural Polypropylene 3D Printer Filament, 500 g
- BCN3D 2.85 mm Natural Polypropylene 3D Printer Filament, 700 g
- BASF 2.85 mm Natural ASA 3D Printer Filament, 750 g
- BASF 2.85 mm Natural HIPS 3D Printer Filament, 750 g
- BASF 2.85 mm Natural PET 3D Printer Filament, 750 g
- BASF 2.85 mm Natural PLA 3D Printer Filament, 750 g

