BEDROCK 3D 2.85 mm Natural Polypropylene 3D Printing Material, 700 g
- RS Stock No.:
- 884-342
- Mfr. Part No.:
- 5203110002
- Brand:
- BEDROCK 3D
Subtotal (1 unit)*
£73.33
(exc. VAT)
£88.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.33 |
*price indicative
- RS Stock No.:
- 884-342
- Mfr. Part No.:
- 5203110002
- Brand:
- BEDROCK 3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Material Type | Polypropylene | |
| Product Type | 3D Printing Material | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Natural | |
| For Use With | Ultimaker S5 | |
| Weight | 700g | |
| Diameter | 2.85mm | |
| Printing Material | Polypropylene | |
| Printing Maximum Temperature | 240°C | |
| Printing Minimum Temperature | 220°C | |
| Standards/Approvals | ISO 75-2 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Material Type Polypropylene | ||
Product Type 3D Printing Material | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Natural | ||
For Use With Ultimaker S5 | ||
Weight 700g | ||
Diameter 2.85mm | ||
Printing Material Polypropylene | ||
Printing Maximum Temperature 240°C | ||
Printing Minimum Temperature 220°C | ||
Standards/Approvals ISO 75-2 | ||
- COO (Country of Origin):
- NL
The Bedrock filament is a chemical-resistant and lightweight material is designed for high-performance 3D printing. Its flexible and Durable nature allows it to withstand stress and strains, making it Ideal for demanding applications.
High-performance polypropylene offers strength and fatigue resistance
Chemically resilient, suitable for aggressive environments
Fully recyclable and compatible with standard FFF printers
Available in multiple spool sizes and colours
Optimised for printing with specific nozzle temperatures and bed materials
Related links
- BCN3D 2.85 mm Natural Polypropylene 3D Printer Filament, 700 g
- Bedrock 2.85 mm Natural PLA 3D Printing Material, 750 g
- Bedrock 2.85 mm Natural ABS 3D Printing Material, 750 g
- Bedrock 2.85 mm Natural PET 3D Printing Material, 750 g
- Bedrock 2.85 mm Natural Tough Polylactic Acid 3D Printing Material, 750 g
- Bedrock 2.85 mm Natural TPU 85A 3D Printing Material, 750 g
- Bedrock 2.85 mm Natural ASA 3D Printing Material, 750 g
- Bedrock 2.85 mm Natural Ultrafuse BVOH 3D Printing Material, 350 g
