BEDROCK 3D 2.85 mm Natural Ultrafuse BVOH 3D Printing Material, 350 g
- RS Stock No.:
- 884-341
- Mfr. Part No.:
- 5203100003
- Brand:
- BEDROCK 3D
Image representative of range
Subtotal (1 unit)*
£75.84
(exc. VAT)
£91.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.84 |
*price indicative
- RS Stock No.:
- 884-341
- Mfr. Part No.:
- 5203100003
- Brand:
- BEDROCK 3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Material Type | Ultrafuse BVOH | |
| Product Type | 3D Printing Material | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Natural | |
| For Use With | Ultimaker S5 | |
| Weight | 350g | |
| Diameter | 2.85mm | |
| Printing Material | Ultrafuse BVOH | |
| Printing Minimum Temperature | 190°C | |
| Printing Maximum Temperature | 210°C | |
| Standards/Approvals | ISO 527 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Material Type Ultrafuse BVOH | ||
Product Type 3D Printing Material | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Natural | ||
For Use With Ultimaker S5 | ||
Weight 350g | ||
Diameter 2.85mm | ||
Printing Material Ultrafuse BVOH | ||
Printing Minimum Temperature 190°C | ||
Printing Maximum Temperature 210°C | ||
Standards/Approvals ISO 527 | ||
- COO (Country of Origin):
- NL
The Bedrock 3D BVOH is a premium water-soluble support filament is designed for complex 3D printing applications, providing superior support with easy removal through dissolution in water.
Water-soluble filament ensures clean, flawless overhangs and intricate geometries
Available in various spool sizes from 750g to 8kg for flexibility
Optimal nozzle temperature range of 190 to 210°C enhances print quality
Compatible with over 13 materials, reducing nozzle clogging risks
Related links
- Bedrock 1.75 mm Natural Ultrafuse BVOH 3D Printing Material, 350 g
- Bedrock 2.85 mm Natural PET 3D Printing Material, 2.5 kg
- Bedrock 2.85 mm Natural PLA 3D Printing Material, 750 g
- Bedrock 2.85 mm Natural ABS 3D Printing Material, 750 g
- Bedrock 2.85 mm Natural TPU 85A 3D Printing Material, 750 g
- Bedrock 2.85 mm Natural PET 3D Printing Material, 750 g
- Bedrock 2.85 mm Natural ASA 3D Printing Material, 750 g
- Bedrock 2.85 mm Natural Polypropylene 3D Printing Material, 700 g
