BEDROCK 3D 1.75 mm Natural Ultrafuse BVOH 3D Printing Material, 350 g

Subtotal (1 unit)*

£75.84

(exc. VAT)

£91.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.84

*price indicative

RS Stock No.:
884-340
Mfr. Part No.:
5203100001
Brand:
BEDROCK 3D
Find similar products by selecting one or more attributes.
Select all

Brand

BEDROCK 3D

Product Type

3D Printing Material

Material Type

Ultrafuse BVOH

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

Yes

Colour

Natural

For Use With

Ultimaker S5

Weight

350g

Diameter

1.75mm

Printing Material

Ultrafuse BVOH

Printing Minimum Temperature

190°C

Printing Maximum Temperature

210°C

Standards/Approvals

ISO 527

COO (Country of Origin):
NL
The Bedrock 3D BVOH is a premium water-soluble support filament is designed for seamless complex printing. It allows for intricate geometries and effortless support removal by simply dissolving the filament in water, ensuring flawless finishes.

Water-soluble support material for easy removal

Compatible with over 13 materials, enhancing versatility

Offers 3x Faster printing speeds compared to alternatives

Available in multiple spool sizes from 750g to 8kg

Recommended for use with closed or heated build chambers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy