BEDROCK 3D 2.85 mm Natural TPU 85A 3D Printing Material, 750 g

Subtotal (1 unit)*

£35.00

(exc. VAT)

£42.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.00

*price indicative

RS Stock No.:
884-406
Mfr. Part No.:
5203050008
Brand:
BEDROCK 3D
Find similar products by selecting one or more attributes.
Select all

Brand

BEDROCK 3D

Product Type

3D Printing Material

Material Type

Thermoplastic Polyurethane

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

Yes

Colour

Natural

For Use With

Zaribo FFF Printers

Weight

750g

Diameter

2.85mm

Printing Material

TPU 85A

Printing Maximum Temperature

255°C

Printing Minimum Temperature

230°C

Standards/Approvals

ISO 527

COO (Country of Origin):
NL
The Bedrock flexible filament is a high-performance production filament is designed for precise elasticity and biocompatibility, catering to a wide array of industrial and consumer applications.

Manufactured from BASF's Elastollan, ensuring maximum reliability

Allows for optimal print speeds between 15 to 40 mm/s with variable nozzle temperatures

Developed to provide a minimum shelf life of 12 months under proper storage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy