BEDROCK 3D 2.85 mm Natural Tough Polylactic Acid 3D Printing Material, 750 g
- RS Stock No.:
- 884-314
- Mfr. Part No.:
- 5203080006
- Brand:
- BEDROCK 3D
Subtotal (1 unit)*
£39.39
(exc. VAT)
£47.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.39 |
*price indicative
- RS Stock No.:
- 884-314
- Mfr. Part No.:
- 5203080006
- Brand:
- BEDROCK 3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Product Type | 3D Printing Material | |
| Material Type | Tough PLA | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Natural | |
| For Use With | Ultimaker S5 FFF Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Tough Polylactic Acid | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 200°C | |
| Standards/Approvals | ISO 527 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Product Type 3D Printing Material | ||
Material Type Tough PLA | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Natural | ||
For Use With Ultimaker S5 FFF Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Tough Polylactic Acid | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 200°C | ||
Standards/Approvals ISO 527 | ||
- COO (Country of Origin):
- NL
The Bedrock 3D PLA Tough filament is an Advanced material is designed for efficient and Durable 3D printing. It combines exceptional toughness with biocompatibility, making it Ideal for a range of professional applications.
Exceptional tensile strength of 40 MPa ensures reliability in various projects
Wide processing temperature range of 200 to 220 °C optimises print quality
Minimum shelf life of 12 months when stored correctly for extended usability
Related links
- BEDROCK 3D 1.75 mm Natural Tough Polylactic Acid 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Black Tough Polylactic Acid 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Black Tough Polylactic Acid 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural TPU 85A 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural PET 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural ABS Fusion+ 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural PLA 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural White ABS 3D Printing Material, 750 g
