BEDROCK 3D 1.75 mm Natural Tough Polylactic Acid 3D Printing Material, 750 g

Subtotal (1 unit)*

£39.39

(exc. VAT)

£47.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.39

*price indicative

RS Stock No.:
884-315
Mfr. Part No.:
5203080001
Brand:
BEDROCK 3D
Find similar products by selecting one or more attributes.
Select all

Brand

BEDROCK 3D

Material Type

Tough PLA

Product Type

3D Printing Material

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

Yes

Colour

Natural

For Use With

Ultimaker S5 FFF Printer

Weight

750g

Diameter

1.75mm

Printing Material

Tough Polylactic Acid

Printing Minimum Temperature

200°C

Printing Maximum Temperature

220°C

Standards/Approvals

ISO 527

COO (Country of Origin):
NL
The Bedrock 3D PLA Tough filament is an Advanced material is designed for efficient and Durable 3D printing. It combines exceptional toughness with biocompatibility, making it Ideal for a range of professional applications.

Exceptional tensile strength of 40 MPa ensures reliability in various projects

Wide processing temperature range of 200 to 220 °C optimises print quality

Minimum shelf life of 12 months when stored correctly for extended usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy