BCN3D 2.85 mm Natural Polypropylene 3D Printer Filament, 700 g
- RS Stock No.:
- 222-2120
- Mfr. Part No.:
- 3603110001
- Brand:
- BCN3D
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£50.53
(exc. VAT)
£60.64
(inc. VAT)
- RS Stock No.:
- 222-2120
- Mfr. Part No.:
- 3603110001
- Brand:
- BCN3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Product Type | 3D Printer Filament | |
| Material Type | Polypropylene | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | 3D Printer | |
| Weight | 700g | |
| Diameter | 2.85mm | |
| Printing Material | Polypropylene | |
| Standards/Approvals | ISO 527, ISO 1183-1, ISO 179-2, ISO 1133, ISO 11357-3, ISO 178 | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Product Type 3D Printer Filament | ||
Material Type Polypropylene | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With 3D Printer | ||
Weight 700g | ||
Diameter 2.85mm | ||
Printing Material Polypropylene | ||
Standards/Approvals ISO 527, ISO 1183-1, ISO 179-2, ISO 1133, ISO 11357-3, ISO 178 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BCN3D 3D printer filament made of PP (polypropylene) which is a semi crystalline thermoplastic, known for its resistance to chemical agents. This material is completely inert and does not easily interact with any substance, for this reason it is commonly used for the packaging of food and chemicals. This is a flexible and durable material, with a high resistance to impacts and wear.
It is lightweight and clear
It is hydrophobic
Related links
- BCN3D 2.85 mm Natural ABS 3D Printer Filament, 750 g
- BCN3D 2.85 mm Natural ABS 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Natural Polypropylene 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Natural Polypropylene 3D Printer Filament, 500 g
- Verbatim 2.85 mm Natural Polypropylene 3D Printer Filament, 500 g
- Ultimaker 2.85 mm Transparent CPE+ 3D Printer Filament, 700 g
- Ultimaker 2.85 mm Black CPE+ 3D Printer Filament, 700 g
- Ultimaker 2.85 mm White CPE+ 3D Printer Filament, 700 g

