BCN3D 2.85 mm Natural ABS 3D Printer Filament, 750 g
- RS Stock No.:
- 222-2107
- Mfr. Part No.:
- 3603020001
- Brand:
- BCN3D
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.25
(exc. VAT)
£31.50
(inc. VAT)
- RS Stock No.:
- 222-2107
- Mfr. Part No.:
- 3603020001
- Brand:
- BCN3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Material Type | ABS | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | ABS | |
| Printing Maximum Temperature | 250°C | |
| Standards/Approvals | ISO 179-2, ISO 180, ISO 527, ISO 1133, ISO 75-2, ISO 11357-2, ISO 1183-1, ISO 178 | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Material Type ABS | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material ABS | ||
Printing Maximum Temperature 250°C | ||
Standards/Approvals ISO 179-2, ISO 180, ISO 527, ISO 1133, ISO 75-2, ISO 11357-2, ISO 1183-1, ISO 178 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BCN3D 3D printer filament made of ABS (acrylonitrile butadiene styrene) which is one of the most common technical materials in several industries around the globe. Its an engineering material which combines rigidity and resistance to impacts. It is the ideal material for technical applications and moving parts. It is natural in colour and has attractive matt surface quality.
Its material has good stiffness and dimensional stability
It is water resistant
Related links
- BCN3D 2.85 mm Natural ABS 3D Printer Filament, 2.5 kg
- BCN3D 2.85 mm Black PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm Red PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm Grey PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm White PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm Natural Polypropylene 3D Printer Filament, 700 g
- Ultimaker 2.85 mm Gold ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Red ABS 3D Printer Filament, 750 g

