BCN3D 2.85 mm Red PLA 3D Printer Filament, 750 g
- RS Stock No.:
- 222-2098
- Mfr. Part No.:
- 3603010007
- Brand:
- BCN3D
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.25
(exc. VAT)
£31.50
(inc. VAT)
- RS Stock No.:
- 222-2098
- Mfr. Part No.:
- 3603010007
- Brand:
- BCN3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Red | |
| For Use With | 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | ISO 527, ISO, ISO 179, ISO 306, ISO 1133 | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Red | ||
For Use With 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals ISO 527, ISO, ISO 179, ISO 306, ISO 1133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BCN3D 3D printer filament made of PLA (polylactic acid) which is a biodegradable, sustainable and food safe polymer made from organic sources. This is the most common used filament in FFF 3D printers for its ease of use and wide range of applications, specially those not mechanically or thermally demanding. This filament is red in colour and its material has low humidity resistance.
Its material has low humidity resistance
Its material has good UV resistance
Related links
- BCN3D 2.85 mm Black PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm White PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm Grey PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm Natural ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Red PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Red PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm White 2.3 kg
- Ultimaker 2.85 mm Orange PLA 3D Printer Filament, 750 g

