BASF 2.85 mm Black ASA 3D Printer Filament, 750 g

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£63.54

(exc. VAT)

£76.25

(inc. VAT)

RS Stock No.:
249-1047
Mfr. Part No.:
1303160004
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Product Type

3D Printer Filament

Material Type

ASA

Printing Technology

FDM

Machine Specific

No

Colour

Black

For Use With

3D Printer

Weight

750g

Diameter

2.85mm

Printing Material

ASA

Printing Minimum Temperature

260°C

Printing Maximum Temperature

280°C

Standards/Approvals

ISO (1183-1, 75-2, 11357-2, 1133, 527, 178, 179-2, 180)

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse acetonitrile styrene acrylate based filament having black colour. The UV resistance, toughness, and rigidity make it an ideal material to 3D-print outdoor fixtures and appliances without losing its properties or colour.

Storage temperature 15 - 25°C

Printing speed is 30 – 60 mm/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy