BASF 2.85 mm Orange PET 3D Printer Filament, 750 g

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£35.00

(exc. VAT)

£42.00

(inc. VAT)

RS Stock No.:
249-1021
Mfr. Part No.:
1303120027
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Product Type

3D Printer Filament

Material Type

PET

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Orange

For Use With

Any 3D Printer

Weight

750g

Diameter

2.85mm

Printing Material

PET

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse polyethylene terephthalate filament having orange colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.

High quality filament

Good layer adhesion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy