BCN3D 2.85mm Black PET-G 3D Printer Filament, 2.3kg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£37.05

(exc. VAT)

£44.46

(inc. VAT)

RS Stock No.:
222-2125
Mfr. Part No.:
3603120004
Brand:
BCN3D
Find similar products by selecting one or more attributes.
Select all

Brand

BCN3D

Material Type

PET

Printing Technology

FDM

Machine Specific

No

Colour

Black

For Use With

3D Printers

Weight

2.3kg

Diameter

2.85mm

Printing Material

PET-G

RoHS Status: Exempt

The BCN3D 3D printer filament made of PET-G (polyethylene terephthalate glycol-modified) which is a polyester thermoplastic characterised by a good balance of tensile strength and elongation at break. It is black in colour and its high resistance to water and chemicals makes it the material of choice for water tight containers and protective cases.

It is resistive to corrosive chemicals
Its material has good abrasion resistance

Related links