BCN3D 2.85mm Black PP GF30 3D Printer Filament, 700g
- RS Stock No.:
- 222-2127
- Mfr. Part No.:
- 3603190001
- Brand:
- BCN3D
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£65.62
(exc. VAT)
£78.74
(inc. VAT)
- RS Stock No.:
- 222-2127
- Mfr. Part No.:
- 3603190001
- Brand:
- BCN3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Material Type | Composite | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Black | |
| Weight | 700g | |
| Diameter | 2.85mm | |
| Printing Material | PP GF30 | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Material Type Composite | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Black | ||
Weight 700g | ||
Diameter 2.85mm | ||
Printing Material PP GF30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BCN3D 3D printer filament made of PP GF30 (polypropylene 30 percent glass fibre) which is a composite filament, filled with glass fibre for chemically resistant, lightweight and dimensionally stable parts. It is black in colour
It is strongly hygroscopic
Its material is lightweight and water and UV resistant
Its material is lightweight and water and UV resistant
Related links
- BCN3D 2.85mm Black PAHT CF15 3D Printer Filament, 700g
- BCN3D 2.85mm Black ABS 3D Printer Filament, 2.5kg
- BCN3D 2.85mm Black PET-G 3D Printer Filament, 750g
- BCN3D 2.85mm Black PET-G 3D Printer Filament, 2.3kg
- BCN3D 2.85mm Blue PLA 3D Printer Filament, 750g
- BCN3D 2.85mm White PET-G 3D Printer Filament, 750g
- BCN3D 2.85mm White PET-G 3D Printer Filament, 2.3kg
- 3D Printz 2.85mm Black PLA 3D Printer Filament, 3kg

