BCN3D 2.85mm Black PAHT CF15 3D Printer Filament, 700g

Subtotal (1 unit)*

£87.19

(exc. VAT)

£104.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£87.19

*price indicative

RS Stock No.:
268-7323
Mfr. Part No.:
3603320001
Brand:
BCN3D
Find similar products by selecting one or more attributes.
Select all

Brand

BCN3D

Material Type

Composite, ESD

Printing Technology

FDM

Colour

Black

Weight

700g

Diameter

2.85mm

Printing Material

PAHT CF15

RoHS Status: Exempt

COO (Country of Origin):
NL
The BCN3D filament is made up of polyamide carbon fiber reinforced it combines high temperature and chemical resistance with extreme mechanical properties. It allows to work under 150 degree continuous temperatures with the peak temperature of 180 degree in comparison to a standard PA. 15% carbon fiber reinforcement makes it stiffer thus open new fields for the printing of demanding applications.

Stiff and impact resistant
As strong as annealed aluminium
High wear and abrasion resistance

Related links