BCN3D 2.85mm Black ABS 3D Printer Filament, 2.5kg
- RS Stock No.:
- 222-2110
- Mfr. Part No.:
- 3603020004
- Brand:
- BCN3D
Stock information currently inaccessible
- RS Stock No.:
- 222-2110
- Mfr. Part No.:
- 3603020004
- Brand:
- BCN3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Material Type | ABS | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printers | |
| Weight | 2.5kg | |
| Diameter | 2.85mm | |
| Printing Material | ABS | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Material Type ABS | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printers | ||
Weight 2.5kg | ||
Diameter 2.85mm | ||
Printing Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BCN3D 3D printer filament made of ABS (acrylonitrile butadiene styrene) which is one of the most common technical materials in several industries around the globe. Its an engineering material which combines rigidity and resistance to impacts. It is the ideal material for technical applications and moving parts. It is natural in colour and has attractive matt surface quality.
Its material has good stiffness and dimensional stability
It is water resistant
It is water resistant
Related links
- BCN3D 2.85mm Black PP GF30 3D Printer Filament, 700g
- BCN3D 2.85mm Black PET-G 3D Printer Filament, 750g
- BCN3D 2.85mm Black PAHT CF15 3D Printer Filament, 700g
- BCN3D 2.85mm Black PET-G 3D Printer Filament, 2.3kg
- BCN3D 2.85 mm Black ABS 3D Printer Filament, 750 g
- BASF 2.85mm Green ABS 3D Printer Filament, 750g
- BASF 2.85mm Silver ABS 3D Printer Filament, 750g
- RS PRO 2.85mm Yellow M-ABS 3D Printer Filament, 500g
