BASF 2.85mm Green ABS 3D Printer Filament, 750g

Stock information currently inaccessible
RS Stock No.:
249-0954
Mfr. Part No.:
1303020021
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Green

For Use With

Any 3D Printer

Weight

750g

Diameter

2.85mm

Printing Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse acrylonitrile butadiene styrene based filament having green colour. It is strong, flexible and has a high heat resistance. The ABS is a preferred plastic for engineers and professional applications.

Storage temperature 15 - 25°C
Printing speed is 40 - 80 mm/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy